Part Details for IXJ-V-A by L-com Inc
Overview of IXJ-V-A by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXJ-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK0121
|
Newark | Ix Industrial Jack, 10Gig, A Key, Vertical |L-Com IXJ-V-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$7.8900 | Buy Now |
DISTI #
5073-IXJ-V-A-ND
|
DigiKey | IX INDUSTRIAL JACK, 10GIG, A KEY Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.9986 / $11.0500 | Buy Now |
DISTI #
73611594
|
RS | IX Industrial Jack10gigA Key for Ethernet CommunicationsVertical Orientati- | L-com IXJ-V-A Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ |
|
Onlinecomponents.com | IX Industrial Jack, 10gig, A Key, Vertical | 0 |
|
$6.9300 / $9.1700 | Buy Now |
DISTI #
IXJ-V-A
|
L-com US | In stock and ready to ship today, L-com's Cat6a, 10 position, ix Industrial plugs and receptacles are designed for high speed applications where tough, shielded connectors are required where an ordinary RJ45 wouldn't cut it. The IXJ-V series 10gig ix Industrial connectors are next generation Ethernet jacks that are 75% smaller than a typical RJ45. This allows for parallel 10mm pitch mounting which is ideal for daisy-chaining and connector dense applications. They have durable metal shells with high EMC resistance, a robust rating of 5,000 mating cycles and up to 10gigbit through-put for Category 6a or 7 use. High resistance to vibration and motion along with a lockdown pins contribute to a 25N disengage force which allows ix connectors to function in spaces where a standard RJ45 would fail. IXJ-V-A is a PCB mount type ix Industrial jack/female with A type keying and a vertical orientation. It is designed for PCB mounting and has 5 robust through-hole contacts to secure the jack to the PC board. The ix Industrial connectors meet IEC 61076-3-124 standards and are recognized as an official Machine Vision connector. 10g throughput will handle up to Category 6a or 7 applications and is backwards compatible with Category 5e and Category 6 use. ix Industrial connectors are idea for use in industrial environments as their small, durable and robust form factor along with high-speed transmission and PoE properties contribute to smart manufacturing and equipment evolution beyond RJ45. IXP and IXJ ix plugs and jacks available at L-com include connectors in both solder and crimp style as well as PCB mount capable receptacles in upright, horizontal and vertical right angle orientations. L-com also offers terminated ix assemblies in the TRGIX series with LSZH, cost-effective PVC and industrial, outdoor, high flex jacket options. Finished cable connector combinations for all jacket types in both ix A and B keys include: ix plug to ix plug, ix plug to RJ45 plug and ix plug to RJ45 jack. ix A key is designed for Ethernet use while ix B key is meant for non-Ethernet use such as signaling, serial or industrial bus communications. Typical ix Industrial uses include medical devices, Machine Vision cameras, factory automation, robotics, PoE (power over Ethernet) and industrial switches. Contact the technical experts at L-com with your application requirements and buy online today. Min Qty: 1 Package Multiple: 1 | 469 |
|
$6.8600 / $7.8900 | Buy Now |