Part Details for IXO IV MEDIUM by Bosch Sensortec
Overview of IXO IV MEDIUM by Bosch Sensortec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXO IV MEDIUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R0169
|
Newark | Screwdriver, Cordless, 3.6V, Li-Ion, Battery Voltage:3.6V, Chuck Size:-, Torque Max:3N-M, Battery Capacity:1.3Ah, Kit Contents:Charger, 10 Bit Set Holder, Angle Screw Adapter, Product Range:-, Plug Type:- Rohs Compliant: Na |Bosch IXO IV MEDIUM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.6800 / $74.0900 | Buy Now |