There are no models available for this part yet.
Overview of IXR3S02RRXN9 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IXR3S02RRXN9 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AK6177
|
Newark | Ixr3S02Rrxn9 Rohs Compliant: Yes |Apem IXR3S02RRXN9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0500 / $35.0900 | Buy Now | |
DISTI #
2266-IXR3S02RRXN9-ND
|
DigiKey | IXR3S02RRXN9 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$26.2800 / $28.3900 | Buy Now | |
Onlinecomponents.com | Push Button switches for harsh environments RoHS: Compliant |
25 Partner Stock |
|
$8.7900 / $74.4600 | Buy Now | ||
DISTI #
C1S118300178805
|
Chip1Stop | Push Button Switch | 25 |
|
$27.4000 / $31.5000 | Buy Now | |
Master Electronics | Push Button switches for harsh environments RoHS: Compliant |
25 Partner Stock |
|
$8.7900 / $74.4600 | Buy Now |
CAD Models for IXR3S02RRXN9 by APEM Inc
Part Data Attributes for IXR3S02RRXN9 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.122 inch
|
Actuator Material
|
SILICONE
|
Actuator Travel
|
2 mm
|
Actuator Type
|
ROUND MEMBRANE
|
Body Height
|
11.1 mm
|
Body Length or Diameter
|
15.5 mm
|
Bushing Diameter
|
0.472 inch
|
Bushing Length
|
0.429 inch
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@28VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
THERMOPLASTIC
|
Illumination
|
RED LED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
9 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
CORROSION PROOF; EPOXY TERMINAL SEALED; IP67;IP69K
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.236 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|