Part Details for IXR3W12RRXN9 by APEM Inc
Overview of IXR3W12RRXN9 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IXR3W12RRXN9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6220
|
Newark | Ixr3W12Rrxn9 Rohs Compliant: Yes |Apem IXR3W12RRXN9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.4000 / $67.3600 | Buy Now |
DISTI #
2266-IXR3W12RRXN9-ND
|
DigiKey | IXR3W12RRXN9 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$40.1700 / $41.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$38.5600 / $53.0900 | Buy Now |
DISTI #
C1S118300205756
|
Chip1Stop | Push Button Switch | 25 |
|
$46.0000 / $48.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$38.5600 / $53.0900 | Buy Now |
Part Details for IXR3W12RRXN9
IXR3W12RRXN9 CAD Models
IXR3W12RRXN9 Part Data Attributes
|
IXR3W12RRXN9
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IXR3W12RRXN9
APEM Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.4A, 28VDC, Wire Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
Actuator Color | BLACK | |
Actuator Length | 0.122 inch | |
Actuator Material | SILICONE | |
Actuator Travel | 2 mm | |
Actuator Type | ROUND MEMBRANE | |
Body Height | 11.1 mm | |
Body Length or Diameter | 15.5 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.429 inch | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.4A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Housing Material | THERMOPLASTIC | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67;IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 19.68 inch | |
Termination Type | WIRE |