IXR3W13M
Description: Pushbutton Switch, SPST, Momentary-tactile, 0.4A, 28VDC, Wire Terminal, Panel Mount-threaded,

Overview of IXR3W13M by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for IXR3W13M by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08AK6222
Newark Ixr3W13M Rohs Compliant: Yes |Apem IXR3W13M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $44.2200
  • 10 $39.4100
  • 25 $38.2500
  • 50 $36.0400
  • 100 $33.5700
  • 250 $29.6700
$29.6700 / $44.2200 Buy Now
DISTI # 2266-IXR3W13M-ND
DigiKey IXR3W13M Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 25
In Stock
  • 3 $25.6200
  • 21 $24.6300
$24.6300 / $25.6200 Buy Now
Onlinecomponents.com   RoHS: Compliant 25 Partner Stock
  • 1 $32.5500
  • 5 $30.4000
  • 25 $26.9700
  • 50 $25.7800
  • 100 $24.6800
  • 250 $24.0000
  • 500 $23.6400
$23.6400 / $32.5500 Buy Now
DISTI # C1S118300205464
Chip1Stop Push Button Switch 25
  • 3 $27.4000
  • 20 $26.2000
$26.2000 / $27.4000 Buy Now
Master Electronics   RoHS: Compliant 25 Partner Stock
  • 1 $32.5500
  • 5 $30.4000
  • 25 $26.9700
  • 50 $25.7800
  • 100 $24.6800
  • 250 $24.0000
  • 500 $23.6400
$23.6400 / $32.5500 Buy Now

CAD Models for IXR3W13M by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IXR3W13M by APEM Inc

IXR3W13M
APEM Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
Actuator Color
GREEN
Actuator Length
0.122 inch
Actuator Material
SILICONE
Actuator Travel
2 mm
Actuator Type
ROUND MEMBRANE
Body Height
11.1 mm
Body Length or Diameter
15.5 mm
Bushing Diameter
0.472 inch
Bushing Length
0.429 inch
Center Contact Material
SILVER
Contact Current(DC)-Max
0.4 A
Contact (DC) Max Rating R Load
0.4A@28VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1500VAC V
Electrical Life
100000 Cycle(s)
Housing Material
THERMOPLASTIC
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
9 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Sealing
CORROSION PROOF; EPOXY TERMINAL SEALED; IP67;IP69K
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Length
19.68 inch
Termination Type
WIRE
Want to compare parts?
  1. IXR3W13M
    APEM Inc
    Pushbutton Switch, SPST, Momentary-tactile, 0.4A, 28VDC, Wire Terminal, Panel Mount-threaded,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IXR3W13M by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IXR3W13M by APEM Inc

Select Manufacturer
Which Manufacturer of IXR3W13M would you like to use for your alert(s)?
  • Please alert me when IXR3W13M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IXR3W13M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IXR3W13M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IXR3W13M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IXR3W13M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IXR3W13M by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: