Part Details for IXXR100N60B3H1 by IXYS Corporation
Overview of IXXR100N60B3H1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXXR100N60B3H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXXR100N60B3H1-ND
|
DigiKey | IGBT 600V 145A 400W ISOPLUS247 Min Qty: 300 Lead time: 46 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.7287 | Buy Now |
DISTI #
747-IXXR100N60B3H1
|
Mouser Electronics | IGBT Transistors XPT 600V IGBT GenX3 XPT IGBT RoHS: Compliant | 0 |
|
$17.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$12.7900 | Buy Now |
DISTI #
IXXR100N60B3H1
|
TTI | IGBT Transistors XPT 600V IGBT GenX3 XPT IGBT Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$17.1400 | Buy Now |
DISTI #
IXXR100N60B3H1
|
TME | Transistor: IGBT, GenX3™, 600V, 100A, 400W, PLUS247™ Min Qty: 1 | 0 |
|
$17.5100 / $24.4900 | RFQ |
Part Details for IXXR100N60B3H1
IXXR100N60B3H1 CAD Models
IXXR100N60B3H1 Part Data Attributes
|
IXXR100N60B3H1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXXR100N60B3H1
IXYS Corporation
Insulated Gate Bipolar Transistor, 145A I(C), 600V V(BR)CES, N-Channel, PLASTIC, ISOPLUS247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | PLASTIC, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 145 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 350 ns | |
Turn-on Time-Nom (ton) | 92 ns |