Filter Your Search
1 - 2 of 2 results
|
IXXR100N60B3H1
IXYS Corporation
|
$5.6619 | Yes | Transferred | 600 V | 5.5 V | 145 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | AVALANCHE RATED | 20 V | 400 W | POWER CONTROL | SILICON | 350 ns | 92 ns | R-PSIP-T3 | e1 | 150 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | IXYS CORP | ISOPLUS | PLASTIC, ISOPLUS247, 3 PIN | 3 | ISOPLUS | compliant | EAR99 | |||||
|
IXXR100N60B3H1
Littelfuse Inc
|
$21.4648 | Yes | Active | 600 V | 5.5 V | 145 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 20 V | 400 W | POWER CONTROL | SILICON | 350 ns | 92 ns | 1.8 V | R-PSIP-T3 | e1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | LITTELFUSE |