There are no models available for this part yet.
Overview of IY5048 by ifm efector inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IY5048 by ifm efector inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2330-IY5048-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.5MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$130.5000 | Buy Now | |
DISTI #
70746464
|
RS | Inductive Sensor, 1.5 mm Range, M5 Non-Flush, PNP-NO, 10-30 VDC, IY Series | ifm efector IY5048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$117.1400 / $133.1100 | Buy Now | |
Neutron USA | Inductive Sensor, 1.5 mm Range, M5 Non-Flush, PNP-NO, 10-30 VDC, IY Series | 11 |
|
$268.0800 | Buy Now |