Part Details for J-040 by NTE Electronics Inc
Overview of J-040 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1049
|
Newark | Soldering Iron 40 Watt Electric Corded |Nte Electronics J-040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-J-040-ND
|
DigiKey | SOLDERING IRON ELECT 40W Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electric Corded Soldering Iron - 40 Watts - Tip Temp: 720 Deg F RoHS: Compliant |
6 In Stock |
|
$13.5100 / $19.3800 | Buy Now |
|
Master Electronics | Electric Corded Soldering Iron - 40 Watts - Tip Temp: 720 Deg F RoHS: Compliant |
6 In Stock |
|
$13.5100 / $19.3800 | Buy Now |