Part Details for J-63 by Eaton Bussmann
Overview of J-63 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3861
|
Newark | Buss Fuse Reducer Class J |Eaton Bussmann J-63 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9800 / $80.0600 | Buy Now |
DISTI #
J-63-ND
|
DigiKey | FUSE REDUCER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.5200 | Buy Now |
DISTI #
71445070
|
RS | Accessory, Fuse Reducer, Class J, 600V, 30A | Bussmann by Eaton J-63 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1800 / $73.9700 | RFQ |
DISTI #
000000000000559251
|
Sager | Fuse Clips Class J | 0 |
|
Buy Now |