Part Details for J-64 by Eaton Bussmann
Overview of J-64 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J-64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3862
|
Newark | Buss Fuse Reducer Class J |Eaton Bussmann J-64 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$748.3800 / $911.4900 | Buy Now |
DISTI #
J-64-ND
|
DigiKey | FUSE REDUCER Min Qty: 1 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$886.2800 | Buy Now |
DISTI #
71445075
|
RS | Accessory, Fuse Reducer, Class J, 600V, 400A | Bussmann by Eaton J-64 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$805.6300 / $895.1400 | RFQ |
DISTI #
000000000000559252
|
Sager | Fuse Clips Class J Min Qty: 1 | 0 |
|
$599.6600 / $639.6400 | Buy Now |