Part Details for J.306-50D by FACOM
Overview of J.306-50D by FACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J.306-50D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J1711
|
Newark | Torque Wrench, 50Nm, Torque Tool Style:Wrench, Torque Range Ft-Lb:-, Torque Range N-M:10N-M To 50N-M, Drive Size - Metric:-, Drive Size - Imperial:-, Overall Length:347Mm, Product Range:-, Svhc:No Svhc (17-Dec-2015), Accuracy %:2%, Rohs Compliant: Na |Facom J.306-50D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$464.0200 / $549.2000 | Buy Now |
Part Details for J.306-50D
J.306-50D CAD Models
J.306-50D Part Data Attributes:
|
J.306-50D
FACOM
Buy Now
|
Compare Parts:
J.306-50D
FACOM
|
Samacsys Manufacturer | FACOM |