Part Details for J00050A0587 by Telegartner Karl Gartner GmbH
Overview of J00050A0587 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J00050A0587
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J00050A0587
|
TME | J00050A0587 Min Qty: 10 | 0 |
|
$86.5000 | RFQ |
Part Details for J00050A0587
J00050A0587 CAD Models
J00050A0587 Part Data Attributes
|
J00050A0587
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J00050A0587
Telegartner Karl Gartner GmbH
MIL Series Connector, 10 Contact(s), Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-10544 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER OVER COPPER NICKEL/RHODIUM OVER COPPER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | SILVER | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |