Part Details for J0026D21NL by Pulse Electronics Corporation
Overview of J0026D21NL by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J0026D21NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7215
|
Newark | Rj45 Conn W/Magnetic, R/A Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Cat6, Ip Rating:-, Connector Orientation:Right Anglerohs Compliant: Yes |Pulse Electronics J0026D21NL Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.7400 | Buy Now |
DISTI #
553-1489-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
721 In Stock |
|
$4.7475 / $8.1400 | Buy Now |
DISTI #
J0026D21NL
|
Avnet Americas | CONNECTOR RJ45 SINGLE PORT - Rail/Tube (Alt: J0026D21NL) RoHS: Compliant Min Qty: 375 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.2808 / $4.8684 | Buy Now |
DISTI #
673-J0026D21NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1 TAB DOWN 10/100 RoHS: Compliant | 493 |
|
$4.7400 / $6.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 25 Container: Tube | 0Tube |
|
$4.3100 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
295 In Stock |
|
$4.1700 / $6.1500 | Buy Now |
|
Onlinecomponents.com | PulseJack Connector - 1 Port - RJ45 - 10/100 Base-TX - 90° Angle (Right) - EMI Finger - Down Tab Direction - Through Hole. RoHS: Compliant | 0 |
|
$4.3600 / $5.3600 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S) | 153 |
|
$3.8790 / $9.6975 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, 10/100 BASE-TX, ETHERNET APPLICATION(S) | 47 |
|
$6.0125 / $9.7500 | Buy Now |
Part Details for J0026D21NL
J0026D21NL CAD Models
J0026D21NL Part Data Attributes:
|
J0026D21NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0026D21NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | PULSEJACK, SHIELDED | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |