Part Details for J01001A0037 by Telegartner Karl Gartner GmbH
Overview of J01001A0037 by Telegartner Karl Gartner GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01001A0037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01001A0037
|
TME | Socket, BNC, female, angled 90°, THT, for panel mounting, PBT Min Qty: 1 | 34 |
|
$7.3400 / $9.4400 | Buy Now |
Part Details for J01001A0037
J01001A0037 CAD Models
J01001A0037 Part Data Attributes
|
J01001A0037
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01001A0037
Telegartner Karl Gartner GmbH
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-8, 75 OHMS ALSO AVAILABLE, VSWR MAX AT 3 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |