Part Details for J01001B0005 by Telegartner Karl Gartner GmbH
Overview of J01001B0005 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01001B0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 440 |
|
$4.1328 / $10.0800 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, FEMALE, CABLE MOUNT, CRIMP TERMINAL, JACK | 352 |
|
$5.4000 / $13.5000 | Buy Now |
Part Details for J01001B0005
J01001B0005 CAD Models
J01001B0005 Part Data Attributes
|
J01001B0005
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01001B0005
Telegartner Karl Gartner GmbH
RF BNC Connector, Female, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 61169-8, 75 OHMS ALSO AVAILABLE, VSWR MAX AT 3 GHZ, APPLICABLE CABLE: RG 316/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PE PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |