Part Details for J01005A1238 by Telegartner Karl Gartner GmbH
Overview of J01005A1238 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for J01005A1238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01005A1238
|
TME | T adapter, BNC socket x2,BNC plug, Insulation: PTFE, 75Ω, 4GHz Min Qty: 1 | 9 |
|
$12.2100 / $15.0000 | Buy Now |
Part Details for J01005A1238
J01005A1238 CAD Models
J01005A1238 Part Data Attributes
|
J01005A1238
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01005A1238
Telegartner Karl Gartner GmbH
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-BNC-BNC | |
Additional Feature | STANDARD: IEC 61169-8 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUORO ETHYLENE/POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |