Part Details for J01008A0017 by Telegartner Karl Gartner GmbH
Overview of J01008A0017 by Telegartner Karl Gartner GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01008A0017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01008A0017
|
TME | Adapter, BNC male,SMA female, Insulation: PTFE, 50Ω, straight Min Qty: 1 | 24 |
|
$8.0100 / $10.3000 | Buy Now |
Part Details for J01008A0017
J01008A0017 CAD Models
J01008A0017 Part Data Attributes
|
J01008A0017
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01008A0017
Telegartner Karl Gartner GmbH
RF Connector Adapter, BNC-SMA, Male-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Adapter Style | BNC-SMA | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |