Part Details for J01045F0000 by Telegartner Karl Gartner GmbH
Overview of J01045F0000 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01045F0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4760
|
Newark | Rf Mini Uhf Connector, Male, Cable Mount, Crimp Terminal, Plug |TELEGARTNER J01045F0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.7600 | Buy Now |
Part Details for J01045F0000
J01045F0000 CAD Models
J01045F0000 Part Data Attributes:
|
J01045F0000
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01045F0000
Telegartner Karl Gartner GmbH
RF Mini UHF Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG 58C/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MINI UHF CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD/COPPER SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POM PP | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 2.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.22 |