Part Details for J01150A0041 by Telegartner Karl Gartner GmbH
Overview of J01150A0041 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for J01150A0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01150A0041
|
TME | Connector: SMA, plug, male, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 72 |
|
$4.9000 / $5.6100 | Buy Now |
Part Details for J01150A0041
J01150A0041 CAD Models
J01150A0041 Part Data Attributes
|
J01150A0041
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01150A0041
Telegartner Karl Gartner GmbH
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 58C/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.12 |