Part Details for J01150A0061 by Telegartner Karl Gartner GmbH
Overview of J01150A0061 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01150A0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01150A0061
|
TME | Connector: SMA, plug, male, angled 90°, 50Ω, soldering,crimped Min Qty: 1 | 40 |
|
$5.7400 / $7.3800 | Buy Now |
Part Details for J01150A0061
J01150A0061 CAD Models
J01150A0061 Part Data Attributes
|
J01150A0061
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01150A0061
Telegartner Karl Gartner GmbH
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLES: RG 316/U; RG 174/U | |
Body Depth | 0.661 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |