Part Details for J01150A0618 by Telegartner Karl Gartner GmbH
Overview of J01150A0618 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for J01150A0618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J01150A0618
|
TME | Connector: SMA, plug, male, straight, 50Ω, crimped, for cable, PTFE Min Qty: 1 | 46 |
|
$5.5600 / $6.3500 | Buy Now |
Part Details for J01150A0618
J01150A0618 CAD Models
J01150A0618 Part Data Attributes
|
J01150A0618
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01150A0618
Telegartner Karl Gartner GmbH
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | |
Body Depth | 0.77 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |