Part Details for J01151A0021 by Telegartner Karl Gartner GmbH
Overview of J01151A0021 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for J01151A0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 640 |
|
$7.0350 / $14.0700 | Buy Now |
Part Details for J01151A0021
J01151A0021 CAD Models
J01151A0021 Part Data Attributes
|
J01151A0021
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01151A0021
Telegartner Karl Gartner GmbH
RF SMA Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | COPPER NICKEL GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.12 |