Part Details for J01151A0051 by Telegartner Karl Gartner GmbH
Overview of J01151A0051 by Telegartner Karl Gartner GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J01151A0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$16.0536 / $18.0603 | Buy Now | |
DISTI #
J01151A0051
|
TME | Plug, SMA, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$3.7200 / $5.3000 | RFQ |
Part Details for J01151A0051
J01151A0051 CAD Models
J01151A0051 Part Data Attributes:
|
J01151A0051
Telegartner Karl Gartner GmbH
Buy Now
Datasheet
|
Compare Parts:
J01151A0051
Telegartner Karl Gartner GmbH
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEGARTNER KARL GARTNER GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: IEC 60169-15, VSWR MAX AT 6 GHZ, APPLICABLE CABLE: RG 316/U | |
Body Depth | 0.472 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.12 |