There are no models available for this part yet.
Overview of J01270A0198 by Telegartner Karl Gartner GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for J01270A0198 by Telegartner Karl Gartner GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 5265 |
|
$1.9286 / $4.7040 | Buy Now | ||
Quest Components | 4212 |
|
$2.2050 / $6.3000 | Buy Now |
CAD Models for J01270A0198 by Telegartner Karl Gartner GmbH
Part Data Attributes for J01270A0198 by Telegartner Karl Gartner GmbH
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TELEGARTNER KARL GARTNER GMBH
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: IEC 169-19, VSWR MAX AT 1 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYTETRAFLUORO ETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
6 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.73
|
Related Parts for J01270A0198
-
PH1-02-TAHeaders and Edge Type Connectors
-
MCX6251B1-3GT30G-50RF MCX/MMCX Connectors
-
EEUEB1H220SFixed Capacitors
-
IW1760B-00Switching Regulator or Controllers
-
IDC21D120T6MX1SA2Rectifier Diodes
-
95503-2661Telecom and Datacom Connectors
-
SN65LVDT2DBVRLine Driver or Receivers
-
TQP3M9028RF/Microwave Amplifiers
-
90059-0009Other Interconnects