Part Details for J06B2B by Wiremold
Overview of J06B2B by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J06B2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7599
|
Newark | Power Outlet Strip, No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:-, External Width - Metric:-, Cable Length - Metric:4.57M, Length - Imperial:-, External Width - Imperial:-, Product Range:- Rohs Compliant: No |Legrand Wiremold J06B2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.5600 / $177.7700 | Buy Now |
DISTI #
3539-J06B2B-ND
|
DigiKey | RACKMOUNT, 125V, 15A, 20"L, 6 OU Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70091741
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 15A,15ft. Cord, Lighted Switch, SJT | Wiremold J06B2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$96.7900 / $104.0800 | RFQ |