Part Details for J06B2B20X by Wiremold
Overview of J06B2B20X by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J06B2B20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8127
|
Newark | Power Outlet, 6Way, 19In, No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:20A, Length - Metric:-, External Width - Metric:-, Cable Length - Metric:4.57M, Length - Imperial:-, External Width - Imperial:-, Length:19" Rohs Compliant: No |Legrand Wiremold J06B2B20X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.5700 / $152.3400 | Buy Now |
DISTI #
3539-J06B2B20X-ND
|
DigiKey | RACKMOUNT, 125V, 20A, 20"L, 6 OU Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70091711
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 20A,15ft. Cord, On/Off Switch, SJT | Wiremold J06B2B20X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$113.1600 / $127.1500 | Buy Now |