Part Details for J0C-0004NL by Pulse Electronics Corporation
Overview of J0C-0004NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94910-004NLF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Shielded, Snap Peg, 8 Positions, 4 Ports |
Price & Stock for J0C-0004NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J0C-0004NL-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100 BASE-TX APPLICATION(S) | 72 |
|
$3.2760 / $7.5600 | Buy Now |
DISTI #
000000000001496369
|
Sager | Modular Connectors / Ethernet Connectors SMT 1X1 TAB DOWN | 0 |
|
Buy Now |
Part Details for J0C-0004NL
J0C-0004NL CAD Models
J0C-0004NL Part Data Attributes
|
J0C-0004NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J0C-0004NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.545 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MAGNETIC RJ8 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for J0C-0004NL
This table gives cross-reference parts and alternative options found for J0C-0004NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J0C-0004NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J0C-0004T | Telecom and Datacom Connector | Pulse Electronics Corporation | J0C-0004NL vs J0C-0004T |
J0C-0004 | Telecom and Datacom Connector | Pulse Electronics Corporation | J0C-0004NL vs J0C-0004 |