Part Details for J1006F21NL by Pulse Electronics Corporation
Overview of J1006F21NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1006F21NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7223
|
Newark | Conn, rj45,1X1,100D,1:1,tu Npb/Tray |Pulse J1006F21NL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.5000 | Buy Now |
DISTI #
2266-J1006F21NL-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$6.0800 / $7.2200 | Buy Now |
DISTI #
553-2103-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5049 / $7.7200 | Buy Now |
DISTI #
J1006F21NL
|
Avnet Americas | CONN,RJ45,1X1,100D,1:1,TU NPB - Trays (Alt: J1006F21NL) RoHS: Compliant Min Qty: 400 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.0620 / $4.6196 | Buy Now |
DISTI #
673-J1006F21NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1X1TAB UP 4-CORE RoHS: Compliant | 0 |
|
$4.4600 / $7.6500 | Order Now |
DISTI #
V79:2366_17786766
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1708 | Americas - 1 |
|
$2.8980 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tray | 0Tray |
|
$4.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $8.2800 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,1X1,100D,1:1,TU NPB RoHS: Compliant |
140 Partner Stock |
|
$4.1900 / $6.4000 | Buy Now |
DISTI #
J1006F21NL
|
TTI | Modular Connectors / Ethernet Connectors 1X1TAB UP 4-CORE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 150 In Stock |
|
$5.4500 | Buy Now |
Part Details for J1006F21NL
J1006F21NL CAD Models
J1006F21NL Part Data Attributes:
|
J1006F21NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J1006F21NL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR |