-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 mA, 35 V N-Channel JFET Chopper Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J111FS-ND
|
DigiKey | JFET N-CH 35V TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9745 In Stock |
|
$0.0708 / $0.4400 | Buy Now |
DISTI #
J111
|
Avnet Americas | Trans JFET N-CH 35V 3-Pin TO-92 Bulk - Bulk (Alt: J111) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0798 | Buy Now |
DISTI #
512-J111
|
Mouser Electronics | JFET N-Channel Switch RoHS: Compliant | 11994 |
|
$0.0680 / $0.4400 | Buy Now |
|
Rochester Electronics | J111 - Small Signal Field-Effect Transistor, N-Channel JFET, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 40244 |
|
$0.0668 / $0.0786 | Buy Now |
DISTI #
J111
|
Avnet Americas | Trans JFET N-CH 35V 3-Pin TO-92 Bulk - Bulk (Alt: J111) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0798 | Buy Now |
DISTI #
J111
|
TME | Transistor: N-JFET, unipolar, 20mA, 0.35W, TO92, Igt: 50mA Min Qty: 5 | 1415 |
|
$0.1170 / $0.2530 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 800 |
|
$0.3430 / $0.3647 | Buy Now |
DISTI #
J111
|
Avnet Americas | Trans JFET N-CH 35V 3-Pin TO-92 Bulk - Bulk (Alt: J111) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0668 / $0.0798 | Buy Now |
DISTI #
J111
|
EBV Elektronik | Trans JFET N-CH 35V 3-Pin TO-92 Bulk (Alt: J111) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1467948
|
element14 Asia-Pacific | TRANSISTOR, JFET, N, TO-92 RoHS: Compliant Min Qty: 5 Container: Each | 677 |
|
$0.0983 / $0.4712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
J111
onsemi
Buy Now
Datasheet
|
Compare Parts:
J111
onsemi
20 mA, 35 V N-Channel JFET Chopper Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 | |
Package Description | TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for J111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J111/D27Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111 vs J111/D27Z{OPTION5} |
J111/D29Z{OPTION18} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111 vs J111/D29Z{OPTION18} |
J111/D81Z(OPTION5) | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | National Semiconductor Corporation | J111 vs J111/D81Z(OPTION5) |
J111/D89Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111 vs J111/D89Z{OPTION5} |
J111-D26Z | 20 mA, 35 V N-Channel JFET Chopper Transistor, 2000-REEL | onsemi | J111 vs J111-D26Z |
J111-D74Z | 20 mA, 35 V N-Channel JFET Chopper Transistor, 2000-FNFLD | onsemi | J111 vs J111-D74Z |
J111/D81Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111 vs J111/D81Z{OPTION5} |
J111J18Z | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, 3 PIN | Fairchild Semiconductor Corporation | J111 vs J111J18Z |
J111/D75Z{OPTION18} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111 vs J111/D75Z{OPTION18} |
J111/D28Z{OPTION5} | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | J111 vs J111/D28Z{OPTION5} |