Part Details for J1420 (ALTERNATE: J1420) by Marsh Instruments
Overview of J1420 (ALTERNATE: J1420) by Marsh Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J1420 (ALTERNATE: J1420)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74662996
|
RS | Pressure Gauge, 2" Steel Case, 1/4" Lower Mount, 30" HgV to 200 psi | Marsh Instruments J1420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1200 | RFQ |