Part Details for J14215 by Sumida Corporation
Overview of J14215 by Sumida Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for J14215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J14215-ND
|
DigiKey | PULSE XFMR 2:1 100UH Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J14215
|
Avnet Americas | Audio Transformers / Signal Transformers - Tape and Reel (Alt: J14215) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.1115 / $1.4685 | Buy Now |
DISTI #
851-J14215
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$1.4200 / $1.7200 | Order Now |
Part Details for J14215
J14215 CAD Models
J14215 Part Data Attributes
|
J14215
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
J14215
Sumida Corporation
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Sumida | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, TURNS RATIO 2.5:1 | |
Height | 9.85 mm | |
Length | 8.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8 mm |