Part Details for J176 by New Jersey Semiconductor Products Inc
Overview of J176 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Communication and Networking
Part Details for J176
J176 CAD Models
J176 Part Data Attributes
|
J176
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
J176
New Jersey Semiconductor Products Inc
Trans JFET P-CH 35mA 2-Pin TO-92
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.035 A | |
FET Technology | JUNCTION | |
Number of Elements | 1 | |
Operating Mode | DEPLETION MODE | |
Polarity/Channel Type | P-CHANNEL | |
Transistor Element Material | SILICON |