Part Details for J2-12.7-5F by Shenzhen Yezhan Electronics Co Ltd
Overview of J2-12.7-5F by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J2-12.7-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2W 5m Plugin Current Sensing Resistors 1% Plugin Current Sense Resistors / Shunt Resistors ROHS | 487 |
|
$0.1389 / $0.2553 | Buy Now |