Part Details for J201 by Texas Instruments
Overview of J201 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823J201240CHR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header For USB 3.0,2.0mm Pitch Vertical,2x10Pin,15u\\ Gold,NY9T,Removed#20Pos,TAIL=2.8mm | |
G823J201341AHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header For USB 3.0,2.0mm Pitch Vertical DIP,2x10Pin,30u\\ Gold,NY9T,Removed#20Pos,With Latch,TAIL=1.95mm,Color-Blue | |
G823J201241CHR | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header For USB 3.0,2.0mm Pitch Vertical DIP,2x10Pin,15u\\ Gold,NY9T,Removed#20Pos,With Latch,TAIL=2.8mm,Color-Blue |
Part Details for J201
J201 CAD Models
J201 Part Data Attributes
|
J201
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
J201
Texas Instruments
N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |