There are no models available for this part yet.
Overview of J213609 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for J213609 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71877270
|
RS | Ferrule Fuse-Link, Size 22 x 58, gG, 120 kA, 690VAC, 40A, No Indicator | Mersen J213609 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 22 |
|
$60.2400 / $66.9400 | Buy Now |
CAD Models for J213609 by Mersen Electrical Power
Part Data Attributes for J213609 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
Body Height
|
58 mm
|
Body Length or Diameter
|
22.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
690 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CE; IEC60269-1; IEC60269-2
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for J213609
This table gives cross-reference parts and alternative options found for J213609. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J213609, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR22GG69V40P | Electric Fuse, 40A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | J213609 vs FR22GG69V40P |
R212075 | Electric Fuse, 40A, 690VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | J213609 vs R212075 |