Part Details for J2138NE by Klein Tools Inc
Overview of J2138NE by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J2138NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J2138NE-ND
|
DigiKey | PLIERS COMBO FLAT NOSE 8.81" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$44.0600 | Buy Now |
DISTI #
247-J2138NE
|
Mouser Electronics | Pliers & Tweezers Journeyman Side-Cutters, 8-Inch RoHS: Compliant | 0 |
|
$35.9900 / $43.2400 | Order Now |
DISTI #
71082855
|
RS | Pliers Side Cutting, 8 Inch, Journeyman | Klein Tools J2138NE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$41.8200 / $44.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9900 / $48.9600 | Buy Now |