Part Details for J21DF-20V-KY-L by JST Manufacturing
Overview of J21DF-20V-KY-L by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J21DF-20V-KY-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), FEMALE, CRIMP TERMINAL, RECEPTACLE | 281 |
|
$0.6960 / $1.7400 | Buy Now |
DISTI #
J21DF-20V-KY-L
|
TME | Plug, wire-wire/PCB, female, J2000, 2.5mm, PIN: 20, for cable, 250V Min Qty: 100 | 0 |
|
$0.2620 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 38 |
|
$0.3480 / $0.8850 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 314 |
|
$0.3480 / $0.8850 | Buy Now |
Part Details for J21DF-20V-KY-L
J21DF-20V-KY-L CAD Models
J21DF-20V-KY-L Part Data Attributes
|
J21DF-20V-KY-L
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
J21DF-20V-KY-L
JST Manufacturing
Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 0.63 inch | |
Body Depth | 0.608 inch | |
Body Length | 1.039 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.035 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.157 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.6 A | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for J21DF-20V-KY-L
This table gives cross-reference parts and alternative options found for J21DF-20V-KY-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J21DF-20V-KY-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM222-020-581-6100 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | J21DF-20V-KY-L vs RM222-020-581-6100 |
FCN-720C020/2S | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal | FUJITSU Component Ltd | J21DF-20V-KY-L vs FCN-720C020/2S |
RM242-020-581-6400 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | AirBorn Inc | J21DF-20V-KY-L vs RM242-020-581-6400 |
J21DF-20V-KX-L | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J21DF-20V-KY-L vs J21DF-20V-KX-L |
GHDR-20V-S(F) | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | J21DF-20V-KY-L vs GHDR-20V-S(F) |
J11DF-20V-KY | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J21DF-20V-KY-L vs J11DF-20V-KY |
220F20C1J | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | J21DF-20V-KY-L vs 220F20C1J |
220F20D03M11 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | J21DF-20V-KY-L vs 220F20D03M11 |
220F20C03M11 | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | J21DF-20V-KY-L vs 220F20C03M11 |
F32FMS-20V-KXY | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | J21DF-20V-KY-L vs F32FMS-20V-KXY |