Part Details for J23TE3-66C-R250U-1.9 by Teledyne Technologies Inc
Overview of J23TE3-66C-R250U-1.9 by Teledyne Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for J23TE3-66C-R250U-1.9
J23TE3-66C-R250U-1.9 CAD Models
J23TE3-66C-R250U-1.9 Part Data Attributes
|
J23TE3-66C-R250U-1.9
Teledyne Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
J23TE3-66C-R250U-1.9
Teledyne Technologies Inc
Optoelectronic Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Semiconductor Material | InGaAs | |
Surface Mount | NO |