Part Details for J2CE3221-25L0A by ITT Interconnect Solutions
Overview of J2CE3221-25L0A by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J2CE3221-25L0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0859
|
Newark | Ev Cable, Sae J1772 Plug-Free End, 25Ft, No. Of Phases:Single Phase, Voltage Rating:240Vac, Current Rating:32A, Cable Length - Metric:7.6M, Cable Length - Imperial:25Ft, No. Of Power Contacts:3 (L, N, Pe), Connector Type B:Free End Rohs Compliant: Yes |Itt Cannon J2CE3221-25L0A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1003-J2CE3221-25L0A-ND
|
DigiKey | CORD 10 AWG J1772 TO CBL 25' BLK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$174.3872 / $196.6800 | Buy Now |
DISTI #
J2CE3221-25L0A
|
Avnet Americas | Cable Assembly Power 7.62m 5 Position EVC SAE-J1772 Connector Vehicle Coupler Plug - Bulk (Alt: J2CE3221-25L0A) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-J2CE3221-25L0A
|
Mouser Electronics | EV Charging Cables J2CE3221-25L0A RoHS: Compliant | 29 |
|
$170.3100 / $176.9500 | Buy Now |
DISTI #
73641060
|
RS | CORD 10AWG EV TYPE 1 TO CBL 25ft, 32A, white | ITT Cannon J2CE3221-25L0A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$194.7100 | RFQ |
DISTI #
59121426
|
Verical | Electric Vehicle Charging Circular Connector Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 10 |
|
$97.7200 | Buy Now |
DISTI #
61765694
|
Verical | Electric Vehicle Charging Circular Connector Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$144.7791 | Buy Now |
DISTI #
J2CE3221-25L0A
|
TTI | EV Charging Cables J2CE3221-25L0A Min Qty: 1 Package Multiple: 1 |
Americas - 6 In Stock |
|
$157.3600 / $165.2300 | Buy Now |
DISTI #
J2CE3221-25L0A
|
PEI Genesis | J2CE3221-25L0A Min Qty: 1 | 10 |
|
$132.4800 / $136.0600 | Buy Now |
DISTI #
C1S138502446452
|
Chip1Stop | Unclassified | 10 |
|
$157.0000 | Buy Now |