Part Details for J2IV8021-06S1G0A0A0 by ITT Interconnect Solutions
Overview of J2IV8021-06S1G0A0A0 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J2IV8021-06S1G0A0A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK0877
|
Newark | Ev Cable, Sae J1772 Plug-Free End, 6Ft, No. Of Phases:Single Phase, Voltage Rating:240Vac, Current Rating:80A, Cable Length - Metric:1.8M, Cable Length - Imperial:6Ft, No. Of Power Contacts:3 (L, N, Pe), Connector Type A Gender:Plug Rohs Compliant: Yes |Itt Cannon J2IV8021-06S1G0A0A0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$162.6000 / $183.3800 | Buy Now |
DISTI #
1003-J2IV8021-06S1G0A0A0-ND
|
DigiKey | CORD J1772 TO CABLE 6' BLACK Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
53 In Stock |
|
$165.7230 / $186.9100 | Buy Now |
DISTI #
J2IV8021-06S1G0A0A
|
Avnet Americas | - Bulk (Alt: J2IV8021-06S1G0A0A) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$128.6875 / $228.2345 | Buy Now |
DISTI #
34AK0877
|
Avnet Americas | - Bulk (Alt: 34AK0877) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$162.6000 / $183.3800 | Buy Now |
DISTI #
965-J2IV802106S1GAA0
|
Mouser Electronics | EV Connectors J2IV8021-06S1G0A0A0 RoHS: Not Compliant | 18 |
|
$166.9400 / $186.8800 | Buy Now |
DISTI #
73641082
|
RS | Inlet, Vehicle side EVC SAE-J1772 EV TYPE 1 TO CBL 6ft, 80A, black | ITT Cannon J2IV8021-06S1G0A0A0 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$185.0400 | RFQ |
DISTI #
ITTJ2IV8021-06S1G0A0A0
|
Heilind Electronics | J2IV8021-06S1G0A0A0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electric Vehicle Charging Circular Connector RoHS: Compliant |
39 In Stock |
|
$159.4500 / $187.3900 | Buy Now |
DISTI #
70804673
|
Verical | Electric Vehicle Charging Circular Connector Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 37 |
|
$190.6714 / $231.0604 | Buy Now |
DISTI #
J2IV8021-06S1G0A0A0
|
TTI | EV Connectors J2IV8021-06S1G0A0A0 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$153.3200 / $160.9900 | Buy Now |