Part Details for J3006G21DNL by Pulse Electronics Corporation
Overview of J3006G21DNL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J3006G21DNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J3006G21DNL-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-TX SMD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-J3006G21DNL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RoHS: Compliant | 0 |
|
$5.5600 / $6.6900 | Order Now |
Part Details for J3006G21DNL
J3006G21DNL CAD Models
J3006G21DNL Part Data Attributes
|
J3006G21DNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
J3006G21DNL
Pulse Electronics Corporation
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |