Part Details for J320375 (ALTERNATE: J320375) by Mersen Electrical Power
Overview of J320375 (ALTERNATE: J320375) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J320375 (ALTERNATE: J320375)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74093139
|
RS | Size 1 aR 690VAC aR 250 A 690VAC, NH1UD69V250PV | Mersen J320375 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$588.1400 / $639.2900 | RFQ |