Part Details for J34EV433MB by Miflex SA
Overview of J34EV433MB by Miflex SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J34EV433MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WX1P-334M
|
TME | Capacitor: polypropylene, X1, 330nF, 26x18x10mm, THT, ±20%, 22.5mm Min Qty: 5 | 2498 |
|
$0.6700 / $0.9300 | Buy Now |