Part Details for J421-6M by Teledyne Relays
Overview of J421-6M by Teledyne Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for J421-6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 120Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
19 In Stock |
|
$165.3100 / $213.6500 | Buy Now |
DISTI #
65015147
|
Verical | Signal Relay 6VDC 120Ohm 1ADC/0.25AAC SPDT(9.4x9.4x7.11)mm THT Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$258.9697 / $263.4402 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 120Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay RoHS: Compliant |
19 In Stock |
|
$165.3100 / $213.6500 | Buy Now |