Filter Your Search
1 - 1 of 1 results
|
J421-6M
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 120 Ω | 250 mA | 115 V | 28 V | 500 mA | 100000 Cycle(s) | SPDT | DC | 8 V | 0.25A@115VAC | 0.5A@28VDC | 125 mΩ | Random | 10 GΩ | 1.5 ms | -65 °C | 125 °C | AC/DC | 7 | 1 FORM C | HERMETICAL | SOLDER | 7.11 mm | 9.4 mm | 9.4mm x 7.11mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |