Part Details for J650-10FS by RPM Micro
Overview of J650-10FS by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for J650-10FS
J650-10FS CAD Models
J650-10FS Part Data Attributes
|
J650-10FS
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
J650-10FS
RPM Micro
Rectifier Diode, 1 Element, 2A, 5000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 8 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |