There are no models available for this part yet.
Overview of J7KC-12-10 DC200 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2000A | Analog Devices | LTC3875EUJ Demo Board - 4.5V # | |
DC2007A-C | Analog Devices | LTM4630 Demo Board - 140A Poly | |
DC2001A | Analog Devices | LTC3787EUFD Demo Board - 6V < |
Price & Stock for J7KC-12-10 DC200 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
J7KC1210DC200
|
Avnet Americas | Magnetic Contactor Non-Reversing SPST-1NO 12A 200V DIN Rail - Bulk (Alt: J7KC1210DC200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.0560 / $94.6080 | Buy Now | |
DISTI #
653-J7KC-12-10DC200
|
Mouser Electronics | Contactors - Electromechanical Mag Contactor,200 VDC,SPST-1N0 | 0 |
|
$91.0800 / $109.2900 | Order Now |