Part Details for J7KCA-40 DC110 by OMRON Industrial Automation
Overview of J7KCA-40 DC110 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1108A | Analog Devices | LT6411 650 MHz Diff ADC Drvr D | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
DC1100A | Analog Devices | LTC3803ES6-3 - Isolated Demo B |
Price & Stock for J7KCA-40 DC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7KCA-40DC110-ND
|
DigiKey | AUXILIARY RELAY,110 VDC,4PST-4NO Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$172.0700 | Buy Now |
DISTI #
OMIJ7KCA-40 DC110
|
Heilind Electronics | AUXRELAY,110 VDC,4PST-4NO J7KCA40DC110 | Americas - 0 in Stock |
|
Buy Now |