Part Details for J7KCA-40 DC120 by OMRON Industrial Automation
Overview of J7KCA-40 DC120 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1209A | Analog Devices | LT3060EDC Demo Board - 45V Vin | |
DC1208A | Analog Devices | LTC4151 Demo Board - 80V High | |
DC1206A | Analog Devices | LTC3568EDD Demo Board - 4MHz, |
Price & Stock for J7KCA-40 DC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-J7KCA-40DC120-ND
|
DigiKey | AUXILIARY RELAY,120 VDC,4PST-4NO Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$172.0700 | Buy Now |
DISTI #
OMIJ7KCA-40 DC120
|
Heilind Electronics | AUXRELAY,120 VDC,4PST-4NO J7KCA40DC120 | Americas - 0 in Stock |
|
Buy Now |